Contactor SPST-NO (1 Form A) 300 A 9 ~ 36VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 300 A 9 ~ 36VDC Coil Chassis Mount
Littelfuse High-Voltage DC Contactor Relays

DCNHR300MFA

DigiKey Part Number
5346-DCNHR300MFA-ND
Manufacturer
Manufacturer Product Number
DCNHR300MFA
Description
DC CONTACTOR CVP RELAY
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DCNHR300MFA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
900VDC - Max
Manufacturer
Littelfuse/Commercial Vehicle Products
Features
Auxiliary Contacts
Series
Termination Style
Stud, Wire Leads
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Must Operate Voltage
9 VDC
Mounting Type
Chassis Mount
Must Release Voltage
6 VDC
Coil Voltage
9 ~ 36VDC
Operate Time
25 ms
Contact Form
SPST-NO (1 Form A)
Release Time
12 ms
Contact Rating (Current)
300 A
Coil Power
45W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.