


3998600.ZXM10-S | |
|---|---|
DigiKey Part Number | F12128-ND |
Manufacturer | |
Manufacturer Product Number | 3998600.ZXM10-S |
Description | FUSE AUTO 600A 80VDC MODULE |
Customer Reference | |
Detailed Description | 600 A 80 V Fuse Automotive Bolt Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Size / Dimension | 1.705" L x 1.220" W x 0.984" H (43.30mm x 31.00mm x 25.00mm) |



