
LTL-5233 | |
|---|---|
DigiKey Part Number | 160-LTL-5233-ND |
Manufacturer | |
Manufacturer Product Number | LTL-5233 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 64° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 6.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥29.90000 | ¥299 |
| 100 | ¥20.97000 | ¥2,097 |
| 500 | ¥16.89600 | ¥8,448 |
| 1,000 | ¥15.54700 | ¥15,547 |
| 2,000 | ¥14.39750 | ¥28,795 |
| 5,000 | ¥13.13680 | ¥65,684 |
| 10,000 | ¥12.34810 | ¥123,481 |
| 25,000 | ¥11.48600 | ¥287,150 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

