LTC-5336P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Image for LTC-5336P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-5336P

DigiKey Part Number
LTC-5336P-ND
Manufacturer
Manufacturer Product Number
LTC-5336P
Description
DISPLAY 7SEG 0.52" TRP RED 30DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Cathode 2.1V 20mA 0.689" H x 1.490" W x 0.276" D (17.50mm x 37.85mm x 7.00mm) 30-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
3
Size / Dimension
0.689" H x 1.490" W x 0.276" D (17.50mm x 37.85mm x 7.00mm)
Digit/Alpha Size
0.52" (13.21mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.8mcd
Wavelength - Peak
697nm
Power Dissipation (Max)
40mW
Package / Case
30-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes