


LTW-150TK | |
---|---|
DigiKey Part Number | 160-1737-2-ND - Tape & Reel (TR) 160-1737-1-ND - Cut Tape (CT) 160-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTW-150TK |
Description | LED WHITE CHIP SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTW-150TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥72.00000 | ¥72 |
10 | ¥49.60000 | ¥496 |
100 | ¥35.47000 | ¥3,547 |
500 | ¥29.07800 | ¥14,539 |
1,000 | ¥26.97600 | ¥26,976 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥24.26833 | ¥72,805 |
6,000 | ¥22.88783 | ¥137,327 |
9,000 | ¥22.17956 | ¥199,616 |
15,000 | ¥21.37960 | ¥320,694 |
21,000 | ¥20.90371 | ¥438,978 |
30,000 | ¥20.43970 | ¥613,191 |
75,000 | ¥19.41521 | ¥1,456,141 |
Unit Price without JCT: | ¥72.00000 |
---|---|
Unit Price with JCT: | ¥79.20000 |