0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
0603 (1608 Metric)

LTST-C193TBKT-5A

DigiKey Part Number
160-1827-2-ND - Tape & Reel (TR)
160-1827-1-ND - Cut Tape (CT)
160-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C193TBKT-5A
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C193TBKT-5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.15mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677,623
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥29.00000¥29
10¥19.40000¥194
100¥13.44000¥1,344
500¥10.70400¥5,352
1,000¥9.79600¥9,796
2,000¥9.01900¥18,038
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.16560¥40,828
10,000¥7.63080¥76,308
15,000¥7.35593¥110,339
25,000¥7.04532¥176,133
35,000¥6.86040¥240,114
50,000¥6.67992¥333,996
125,000¥6.28106¥785,132
250,000¥6.03268¥1,508,170
Manufacturers Standard Package
Unit Price without JCT:¥29.00000
Unit Price with JCT:¥31.90000