
LWP-C101D-004-J-19 | |
|---|---|
DigiKey Part Number | 5149-LWP-C101D-004-J-19TR-ND - Tape & Reel (TR) 5149-LWP-C101D-004-J-19CT-ND - Cut Tape (CT) 5149-LWP-C101D-004-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C101D-004-J-19 |
Description | USB 2.0 TYPE C 16P IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Linkplex | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold, Tin |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Ingress Protection IPX7 - Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥360.00000 | ¥360 |
| 10 | ¥306.60000 | ¥3,066 |
| 25 | ¥287.32000 | ¥7,183 |
| 50 | ¥273.56000 | ¥13,678 |
| 100 | ¥260.50000 | ¥26,050 |
| 250 | ¥244.18000 | ¥61,045 |
| 500 | ¥232.52000 | ¥116,260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥227.93500 | ¥227,935 |
| Unit Price without JCT: | ¥360.00000 |
|---|---|
| Unit Price with JCT: | ¥396.00000 |

