


LTC3025EDC-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC3025EDC-2#TRPBFTR-ND - Tape & Reel (TR) LTC3025EDC-2#TRPBFCT-ND - Cut Tape (CT) LTC3025EDC-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3025EDC-2#TRPBF |
Description | IC REG LINEAR 1.2V 500MA 6-DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥786.00000 | ¥786 |
| 10 | ¥598.10000 | ¥5,981 |
| 25 | ¥551.08000 | ¥13,777 |
| 100 | ¥499.26000 | ¥49,926 |
| 250 | ¥489.78800 | ¥122,447 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥434.53640 | ¥1,086,341 |
| Unit Price without JCT: | ¥786.00000 |
|---|---|
| Unit Price with JCT: | ¥864.60000 |


