
U440 TO-71 6L ROHS | |
|---|---|
DigiKey Part Number | 4004-U440TO-716LROHS-ND |
Manufacturer | |
Manufacturer Product Number | U440 TO-71 6L ROHS |
Description | JFET 2N-CH 25V TO71 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 25 V 500 mW Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Input Capacitance (Ciss) (Max) @ Vds | 3pF @ 10V | |
Power - Max | 500 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,397.00000 | ¥2,397 |
| 10 | ¥1,684.40000 | ¥16,844 |
| 100 | ¥1,282.33000 | ¥128,233 |
| 500 | ¥1,233.64600 | ¥616,823 |
| Unit Price without JCT: | ¥2,397.00000 |
|---|---|
| Unit Price with JCT: | ¥2,636.70000 |

