
LI-USB30-IMX490-FPDLINKIII-090H | |
|---|---|
DigiKey Part Number | 2289-LI-USB30-IMX490-FPDLINKIII-090H-ND |
Manufacturer | |
Manufacturer Product Number | LI-USB30-IMX490-FPDLINKIII-090H |
Description | SONY DIAGONAL 10.36 MM (TYPE 1/1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RGB 2897 x 1877 CMOS USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 2897 x 1877 | |
Frames per Second | 40.0 | |
Shutter | - | |
Lens Mount | M14 | |
Sensor | IMX490 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 3µm x 3µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.181" L x 1.181" W (30.00mm x 30.00mm) | |
Height (Max) | 2.241" (56.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116,164.00000 | ¥116,164 |
| Unit Price without JCT: | ¥116,164.00000 |
|---|---|
| Unit Price with JCT: | ¥127,780.40000 |

