
GMA.32.018.RN | |
|---|---|
DigiKey Part Number | GMA.32.018.RN-ND |
Manufacturer | |
Manufacturer Product Number | GMA.32.018.RN |
Description | CONN HEAT SHRINK TUBING BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Heat Shrink Tubing Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heat Shrink Tubing | |
For Use With/Related Products | 3K.93C Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

