Connector Strain Relief Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.018.RN

DigiKey Part Number
1124-GMA.0B.018.RN-ND
Manufacturer
Manufacturer Product Number
GMA.0B.018.RN
Description
Connector Hardware/Accessories
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief Black
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.018.RN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
0B Series Connector
Shell Size - Insert
-
Material
Polyphenylsulfone (PPSU)
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥1,342.00000¥1,342
10¥1,140.00000¥11,400
25¥1,068.64000¥26,716
50¥1,017.60000¥50,880
100¥969.02000¥96,902
250¥908.36800¥227,092
500¥865.04000¥432,520
1,000¥823.79800¥823,798
Manufacturers Standard Package
Unit Price without JCT:¥1,342.00000
Unit Price with JCT:¥1,476.20000