Image for ERA.1S.303.CLA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA.1S.303.CLA

DigiKey Part Number
ERA.1S.303.CLA-ND
Manufacturer
Manufacturer Product Number
ERA.1S.303.CLA
Description
CONN CIRC RCPT 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
ERA.1S.303.CLA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥5,770.00000¥5,770
Unit Price without JCT:¥5,770.00000
Unit Price with JCT:¥6,347.00000