
EGG.3B.655.ZZK | |
|---|---|
DigiKey Part Number | 1124-EGG.3B.655.ZZK-ND |
Manufacturer | |
Manufacturer Product Number | EGG.3B.655.ZZK |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 0.7mm Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,884.00000 | ¥4,884 |
| Unit Price without JCT: | ¥4,884.00000 |
|---|---|
| Unit Price with JCT: | ¥5,372.40000 |

