New Product
Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXS ANF 50-20 50001A

DigiKey Part Number
398-GXSANF50-2050001ATR-ND - Tape & Reel (TR)
398-GXSANF50-2050001ACT-ND - Cut Tape (CT)
398-GXSANF50-2050001ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXS ANF 50-20 50001A
Description
INTEGRATED CURRENT SENSORS, 50A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor ±20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 400kHz
Mfr
Linearity
±0.2%
Series
Accuracy
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
1.5µs
For Measuring
AC/DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Fixed, Voltage
Package / Case
8-SOIC (0.154", 3.90mm Width)
Sensitivity
40mV/A
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥459.00000¥459
5¥409.20000¥2,046
10¥390.50000¥3,905
25¥368.40000¥9,210
50¥353.22000¥17,661
100¥339.30000¥33,930
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥303.84000¥151,920
1,000¥293.44100¥293,441
1,500¥287.76933¥431,654
2,500¥281.02640¥702,566
3,500¥276.81914¥968,867
5,000¥272.54840¥1,362,742
Manufacturers Standard Package
Unit Price without JCT:¥459.00000
Unit Price with JCT:¥504.90000