
LAC 300-S/SP7 | |
|---|---|
DigiKey Part Number | 398-LAC300-S/SP7-ND |
Manufacturer | |
Manufacturer Product Number | LAC 300-S/SP7 |
Description | CURRENT SENSOR HE/CL 400A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Current | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1.2% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±15V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | ¥21,711.69444 | ¥781,621 |
| Unit Price without JCT: | ¥21,711.69444 |
|---|---|
| Unit Price with JCT: | ¥23,882.86388 |

