
HLSR 32-PW-010 | |
|---|---|
DigiKey Part Number | 398-HLSR32-PW-010-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 32-PW-010 |
Description | CURRENT SENSOR OL 16A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 16A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.5% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | 31mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥1,267.09000 | ¥506,836 |
| Unit Price without JCT: | ¥1,267.09000 |
|---|---|
| Unit Price with JCT: | ¥1,393.79900 |

