Similar

DHAB S/161 | |
|---|---|
DigiKey Part Number | 398-DHABS/161-ND |
Manufacturer | |
Manufacturer Product Number | DHAB S/161 |
Description | CURRENT SENSOR HE/OL 100A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Sensitivity 20mV/A |
Mfr | Frequency 1.1kHz |
Series | Linearity ±0.5% |
Packaging Bulk | Accuracy ±3.75% |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module, Single Pass Through |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSHV400A-001 | Honeywell Sensing and Productivity Solutions | 50 | 480-CSHV400A-001-ND | ¥4,214.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ¥5,176.50000 | ¥621,180 |
| Unit Price without JCT: | ¥5,176.50000 |
|---|---|
| Unit Price with JCT: | ¥5,694.15000 |




