
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | - | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 15° | |
Features | - | |
Size / Dimension | 69.00mm Dia | |
Height | 33.30mm | |
Light Emitting Surface (LES) | 25.00mm Dia | |
Lens Type | Domed | |
Base Product Number |

