
FP11120_LISA2-O-CLIP | |
|---|---|
DigiKey Part Number | 711-1156-ND |
Manufacturer | |
Manufacturer Product Number | FP11120_LISA2-O-CLIP |
Description | LENS CLR 19X48DEG ELLIP/OVAL SNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 19° x 48° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 19° x 48° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥375.06000 | ¥37,506 |
| Unit Price without JCT: | ¥375.06000 |
|---|---|
| Unit Price with JCT: | ¥412.56600 |

