
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 169.67mm x 49.67mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ¥1,805.37500 | ¥14,443 |
| 16 | ¥1,694.56250 | ¥27,113 |
| 104 | ¥1,472.01923 | ¥153,090 |
| 504 | ¥1,348.34524 | ¥679,566 |
| 1,000 | ¥1,307.72600 | ¥1,307,726 |
| Unit Price without JCT: | ¥1,805.37500 |
|---|---|
| Unit Price with JCT: | ¥1,985.91250 |

