Lens With Holder Clear 24° Medium Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA10614_LM1-M

DigiKey Part Number
711-1057-ND
Manufacturer
Manufacturer Product Number
FA10614_LM1-M
Description
LENS CLR 24DEG MEDIUM ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 24° Medium Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
24°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥675.00000¥675
10¥496.10000¥4,961
144¥378.75000¥54,540
576¥341.37847¥196,634
1,008¥329.47421¥332,110
2,016¥316.79216¥638,653
5,040¥302.97877¥1,527,013
Manufacturers Standard Package
Unit Price without JCT:¥675.00000
Unit Price with JCT:¥742.50000