
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Lens Style | Strip | |
Lens Size | 286mm x 21.65mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Aled, CEZOS, Cree, Lumileds, Nichia, Osram, Philips, Samsung | |
Material | Acrylic | |
Mounting Type | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | ¥1,036.00000 | ¥12,432 |
Unit Price without JCT: | ¥1,036.00000 |
---|---|
Unit Price with JCT: | ¥1,139.60000 |