Image for CS17977_VICTORIA-MINI-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS17977_VICTORIA-MINI-W

DigiKey Part Number
711-CS17977_VICTORIA-MINI-W-ND
Manufacturer
Manufacturer Product Number
CS17977_VICTORIA-MINI-W
Description
ASSEMBLY80 POSMM (D)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Medium Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
-
Number of LEDs
80
Lens Style
Round with Multiple Top
Lens Size
180mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
92¥1,412.71739¥129,970
Unit Price without JCT:¥1,412.71739
Unit Price with JCT:¥1,553.98913