MFR Recommended
MFR Recommended

CN17427_DAISY-4X1-W-WHT-MATT | |
|---|---|
DigiKey Part Number | 711-CN17427_DAISY-4X1-W-WHT-MATT-ND |
Manufacturer | |
Manufacturer Product Number | CN17427_DAISY-4X1-W-WHT-MATT |
Description | LENS 50DEG WIDE SCREW SNAP IN |
Customer Reference | |
Detailed Description | Lens With Holder 50° Wide Screw, Snap In |
Category | Lens Size 159.25mm x 40mm |
Manufacturer Ledil | Optical Pattern Wide |
Series | Viewing Angle 50° |
Packaging Bulk | For Use With/Related Manufacturer Tepcome |
Part Status Obsolete | Material Acrylic, Polycarbonate |
Type Lens With Holder | Mounting Type Screw, Snap In |
Number of LEDs 4 | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C16588_DAISY-4X1-W | Ledil | 0 | 711-C16588_DAISY-4X1-W-ND | ¥145.06250 | MFR Recommended |
| C17423_DAISY-4X1-SHD2-WHT-MATT | Ledil | 0 | 711-C17423_DAISY-4X1-SHD2-WHT-MATT-ND | ¥340.82738 | MFR Recommended |


