CN13650_LENA-SS-DL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Ledil
In Stock: 0
Unit Price: ¥425.00000
Datasheet
Image for CN13650_LENA-SS-DL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN13650_LENA-SS-DL

DigiKey Part Number
CN13650_LENA-SS-DL-ND
Manufacturer
Manufacturer Product Number
CN13650_LENA-SS-DL
Description
REFLECTOR PACK SMOOTH SPOT CLEAR
Customer Reference
Detailed Description
Reflector 23° ~ 25° Spot Round, 111mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style/Size
Round, 111mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Citizen, Luminus, Lumileds, Samsung, Seoul
Viewing Angle
23° ~ 25°
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes