Image for CN12483_MIRELLA-50-S-DL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN12483_MIRELLA-50-S-DL

DigiKey Part Number
CN12483_MIRELLA-50-S-DL-ND
Manufacturer
Manufacturer Product Number
CN12483_MIRELLA-50-S-DL
Description
REFLECTOR 49.9MM RND 24MM
Customer Reference
Detailed Description
Reflector 15° ~ 30° Spot Round, 49.9mm Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style/Size
Round, 49.9mm
Manufacturer
Ledil
Optical Pattern
Spot
Series
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, LG Innotek, Lumileds, Luminus, Nichia, Osram, Seoul, Sharp, Tridonic
Packaging
Tray
Viewing Angle
15° ~ 30°
Part Status
Discontinued at DigiKey
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Kit Contents
Part NumberDescriptionQuantity
C12476_MIRELLA-50-SREFLECTOR 1POS 49.9MM RND 24MM1
C12479_MIRELLA-DLLENS CLEAR DIFFUSER1