Direct

C12985_CRYSTAL-MINE | |
|---|---|
DigiKey Part Number | C12985_CRYSTAL-MINE-ND |
Manufacturer | |
Manufacturer Product Number | C12985_CRYSTAL-MINE |
Description | LENS CLEAR 3-6.9DEG SPOT |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 3° ~ 6.9° Spot |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 46.8mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 3° ~ 6.9° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Samsung | |
Material | Acrylic | |
Mounting Type | - |



