
A006-EW750-35 | |
---|---|
DigiKey Part Number | A006-EW750-35-ND |
Manufacturer | |
Manufacturer Product Number | A006-EW750-35 |
Description | LED ENG LUXSTRP LNR STRP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LuxStrip™ White, Cool Linear Light Strip |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 630lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 75 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 304.80mm L x 24.10mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |