
7011-N7H186516 | |
|---|---|
DigiKey Part Number | 788-7011-N7H186516-ND |
Manufacturer | |
Manufacturer Product Number | 7011-N7H186516 |
Description | LED ENG ELARA STRP LNR 6500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Elara Strip White, Cool Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V ~ 25V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 166mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 292.10mm L x 11.43mm W | |
Height | 3.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,462.80000 | ¥34,628 |
| Unit Price without JCT: | ¥3,462.80000 |
|---|---|
| Unit Price with JCT: | ¥3,809.08000 |

