
4006-025 | |
|---|---|
DigiKey Part Number | 788-1090-ND |
Manufacturer | |
Manufacturer Product Number | 4006-025 |
Description | IC CURRENT REGULATOR MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator 25mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.6V ~ 52V | |
Current - Output | 25mA | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥892.00000 | ¥892 |
| 100 | ¥853.74000 | ¥85,374 |
| 250 | ¥829.34800 | ¥207,337 |
| Unit Price without JCT: | ¥892.00000 |
|---|---|
| Unit Price with JCT: | ¥981.20000 |

