
0J035-L1C18270P | |
|---|---|
DigiKey Part Number | 788-0J035-L1C18270P-ND |
Manufacturer | |
Manufacturer Product Number | 0J035-L1C18270P |
Description | SAIPH STAR - LUXEON C 2700K, 80+ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine LUXdrive™ White, Warm Starboard |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEDdynamics Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 94lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 98 lm/W | |
Current - Max | 1.225A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 21.08mm L x 19.81mm W | |
Height | 3.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥534.82500 | ¥21,393 |
| Unit Price without JCT: | ¥534.82500 |
|---|---|
| Unit Price with JCT: | ¥588.30750 |

