
LFE2M35SE-5FN672C | |
|---|---|
DigiKey Part Number | LFE2M35SE-5FN672C-ND |
Manufacturer | |
Manufacturer Product Number | LFE2M35SE-5FN672C |
Description | IC FPGA 410 I/O 672FPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ECP2M Field Programmable Gate Array (FPGA) IC 410 2151424 34000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE2M35SE-5FN672C Models |
Category | Total RAM Bits 2151424 |
Mfr | Number of I/O 410 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4250 | Supplier Device Package 672-FPBGA (27x27) |
Number of Logic Elements/Cells 34000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥23,865.12500 | ¥954,605 |
| Unit Price without JCT: | ¥23,865.12500 |
|---|---|
| Unit Price with JCT: | ¥26,251.63750 |



