
LCMXO2280E-3BN256C | |
---|---|
DigiKey Part Number | 220-1438-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280E-3BN256C |
Description | IC FPGA 211 I/O 256CABGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 211 28262 2280 256-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280E-3BN256C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 211 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,190 | ¥4,811.38319 | ¥5,725,546 |
Unit Price without JCT: | ¥4,811.38319 |
---|---|
Unit Price with JCT: | ¥5,292.52151 |