


LCMXO2280C-4T100I | |
---|---|
DigiKey Part Number | LCMXO2280C-4T100I-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2280C-4T100I |
Description | IC FPGA 73 I/O 100TQFP |
Customer Reference | |
Detailed Description | MachXO Field Programmable Gate Array (FPGA) IC 73 28262 2280 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2280C-4T100I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 285 | |
Number of Logic Elements/Cells | 2280 | |
Total RAM Bits | 28262 | |
Number of I/O | 73 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |