
LCMXO2-1200HC-6SG32I | |
---|---|
DigiKey Part Number | 220-2118-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-1200HC-6SG32I |
Description | IC FPGA 21 I/O 32QFNS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 160 | |
Number of Logic Elements/Cells | 1280 | |
Total RAM Bits | 65536 | |
Number of I/O | 21 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,622.00000 | ¥1,622 |
25 | ¥1,415.60000 | ¥35,390 |
100 | ¥1,312.20000 | ¥131,220 |
Unit Price without JCT: | ¥1,622.00000 |
---|---|
Unit Price with JCT: | ¥1,784.20000 |