LC4384V-75FTN256I is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: ¥15,476.04667
Datasheet
256-FTBGA17X17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4384V-75FTN256I

DigiKey Part Number
LC4384V-75FTN256I-ND
Manufacturer
Manufacturer Product Number
LC4384V-75FTN256I
Description
IC CPLD 384MC 7.5NS 256FTBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LC4384V-75FTN256I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
24
Number of Macrocells
384
Number of I/O
192
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
450¥15,476.04667¥6,964,221
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥15,476.04667
Unit Price with JCT:¥17,023.65134