Similar

LC4256V-5FTN256BI | |
|---|---|
DigiKey Part Number | LC4256V-5FTN256BI-ND |
Manufacturer | |
Manufacturer Product Number | LC4256V-5FTN256BI |
Description | IC CPLD 256MC 5NS 256FTBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4256V-5FTN256BI Models |
Category | Number of Logic Elements/Blocks 16 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 256 |
Series | Number of I/O 160 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-LBGA |
Programmable Type In System Programmable | Supplier Device Package 256-FTBGA (17x17) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4256V-3FTN256BC | Lattice Semiconductor Corporation | 450 | 220-1695-ND | ¥15,472.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥15,368.34667 | ¥6,915,756 |
| Unit Price without JCT: | ¥15,368.34667 |
|---|---|
| Unit Price with JCT: | ¥16,905.18134 |





