
LC4064ZE-7MN144I | |
---|---|
DigiKey Part Number | 220-1018-ND |
Manufacturer | |
Manufacturer Product Number | LC4064ZE-7MN144I |
Description | IC CPLD 64MC 7.5NS 144CSBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4064ZE-7MN144I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 1.7V ~ 1.9V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TFBGA, CSPBGA | |
Supplier Device Package | 144-CSBGA (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | ¥1,043.79167 | ¥1,878,825 |
Unit Price without JCT: | ¥1,043.79167 |
---|---|
Unit Price with JCT: | ¥1,148.17084 |