
LC4032V-5TN48I | |
|---|---|
DigiKey Part Number | LC4032V-5TN48I-ND |
Manufacturer | |
Manufacturer Product Number | LC4032V-5TN48I |
Description | IC CPLD 32MC 5NS 48TQFP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4032V-5TN48I Models |
Category | Number of Logic Elements/Blocks 2 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 32 |
Series | Number of I/O 32 |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Verified | Package / Case 48-LQFP |
Programmable Type In System Programmable | Supplier Device Package 48-TQFP (7x7) |
Delay Time tpd(1) Max 5 ns | Base Product Number |
Voltage Supply - Internal 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,329.00000 | ¥1,329 |
| 25 | ¥1,163.28000 | ¥29,082 |
| 100 | ¥1,071.90000 | ¥107,190 |
| 1,000 | ¥1,069.82000 | ¥1,069,820 |
| Unit Price without JCT: | ¥1,329.00000 |
|---|---|
| Unit Price with JCT: | ¥1,461.90000 |



