700922 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


LAPP
In Stock: 0
Unit Price: ¥6,883.60000
Datasheet
Image for 700922 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700922

DigiKey Part Number
2181-700922-ND
Manufacturer
Manufacturer Product Number
700922
Description
ACCESSORIES
Customer Reference
Detailed Description
Hood Connector Top Entry PG21 HB16 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
HB16
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.673" L x 1.693" W x 2.500" H (93.30mm x 43.00mm x 63.50mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes