


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+Ground | |
Size | A3 | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,670.00000 | ¥1,670 |
| 10 | ¥1,420.00000 | ¥14,200 |
| 25 | ¥1,331.08000 | ¥33,277 |
| 50 | ¥1,267.50000 | ¥63,375 |
| 100 | ¥1,207.03000 | ¥120,703 |
| 250 | ¥1,131.48000 | ¥282,870 |
| 500 | ¥1,077.51800 | ¥538,759 |
| 1,000 | ¥1,026.15500 | ¥1,026,155 |
| Unit Price without JCT: | ¥1,670.00000 |
|---|---|
| Unit Price with JCT: | ¥1,837.00000 |

