New at DigiKey
Hood Connector Side Entry B10 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

79077100

DigiKey Part Number
2181-79077100-ND
Manufacturer
Manufacturer Product Number
79077100
Description
EPIC H-B 10 TS M25
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry B10 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B10
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥3,017.00000¥3,017
10¥2,564.80000¥25,648
25¥2,404.16000¥60,104
50¥2,289.38000¥114,469
100¥2,180.18000¥218,018
250¥2,043.78400¥510,946
500¥1,946.35000¥973,175
Manufacturers Standard Package
Unit Price without JCT:¥3,017.00000
Unit Price with JCT:¥3,318.70000