Direct

XPC250100B | |
|---|---|
DigiKey Part Number | XPC250100B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPC250100B |
Description | GATEWAY 802.11 ETHERNET UART USB |
Customer Reference | |
Detailed Description | 802.11a/b/g/n Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IoT Gateway | |
Voltage - Supply | 3.3V |


