TEC (Thermoelectric Cooler) 1.1W @ 25°C 0.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 1.1W @ 25°C 0.5 A 80°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

9380001-304

DigiKey Part Number
926-1416-ND
Manufacturer
Manufacturer Product Number
9380001-304
Description
PELTIR MS2,065,04,04,11,11,00,W2
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 1.1W @ 25°C 0.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
82°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
4.78mm
Series
Number of Stages
2
Packaging
Bulk
Current - Max
0.5 A
Part Status
Obsolete
Voltage - Max
5.5 V
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Size / Dimension
Rectangular - 14.00mm L x 6.00mm W
Features
Lead Wires, Non-Sealed
Qmax @ Th
1.1W @ 25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.