

430685-501 | |
---|---|
DigiKey Part Number | 1487-1036-ND |
Manufacturer | |
Manufacturer Product Number | 430685-501 |
Description | ET12,32,F0,0606,11,W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 8.10mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 2.69mm | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - | |
Base Product Number |