
A15327-03 | |
|---|---|
DigiKey Part Number | A15327-03-ND |
Manufacturer | |
Manufacturer Product Number | A15327-03 |
Description | THERM PAD 228.6MMX228.6MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0700" (1.778mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ¥3,567.73333 | ¥214,064 |
| Unit Price without JCT: | ¥3,567.73333 |
|---|---|
| Unit Price with JCT: | ¥3,924.50666 |

