

CF710KA00644064 | |
---|---|
DigiKey Part Number | CF710KA00644064-ND |
Manufacturer | |
Manufacturer Product Number | CF710KA00644064 |
Description | RF CONDUCT FOAM SHEET 16"X0.25" |
Customer Reference | |
Detailed Description | RF EMI Conductive Foam Sheet EcoFoam™ Conductive, Single Sided 0.250" (6.40mm) X 16.000" (9406.40mm) X 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Conductive Foam Sheet | |
Shape | Rectangular | |
Length | 16.000" (9406.40mm) | |
Width | 0.250" (6.40mm) | |
Thickness - Overall | 0.039" (1.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 73.4°F (23°C) |