


8860-0062-150-90 | |
|---|---|
DigiKey Part Number | 8860-0062-150-90-ND |
Manufacturer | |
Manufacturer Product Number | 8860-0062-150-90 |
Description | RF EMI ABSORBING SHEET 15" X 10" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Electroseal™ EcE90 10.000" (254.00mm) X 15.000" (381.00mm) X 0.062" (1.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Absorbing Sheet | |
Shape | Rectangular | |
Length | 15.000" (381.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.062" (1.57mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

