
4049PA51H03937 | |
|---|---|
DigiKey Part Number | 903-4049PA51H03937-ND |
Manufacturer | |
Manufacturer Product Number | 4049PA51H03937 |
Description | RFI FOF GASKET PU ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Square | |
Width | 0.250" (6.35mm) | |
Length | 39.370" (1.00m) | |
Height | 0.250" (6.35mm) | |
Material | Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 73°F (23°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | ¥1,815.51938 | ¥234,202 |
| Unit Price without JCT: | ¥1,815.51938 |
|---|---|
| Unit Price with JCT: | ¥1,997.07132 |

